896-084-555-203

Heilind Number:EDA896-084-555-203
Manufacturer:EDAC
Manufacturer Number:896-084-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-203

Detailed Description

Designed for high-temperature applications, these Card Edge Connectors ensure reliable connectivity in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and style. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they provide efficient power transmission with an amperage rating of 3A. The 84 positions allow for versatile connections, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a perfect choice for various industrial and electronic devices.