896-084-555-204

Heilind Number:EDA896-084-555-204
Manufacturer:EDAC
Manufacturer Number:896-084-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-204

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for reliable performance in even the most demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors not only provide a secure connection but also offer high-temperature resistance. Featuring two rows and 84 positions, they ensure efficient data transmission on your PCB. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial machinery or consumer electronics, these connectors are a vital component for any project. Operating in temperatures ranging from -40 to 105°C, they can withstand extreme conditions with ease. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.