896-084-555-207

Heilind Number:EDA896-084-555-207
Manufacturer:EDAC
Manufacturer Number:896-084-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black exterior and are capable of handling up to 3A of current. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure durability and reliability. With two rows and a pitch of .125 inches, they provide ample connectivity for your PCB needs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for applications where high performance is essential, these connectors are a must-have for any electronic setup.