896-084-555-208

Heilind Number:EDA896-084-555-208
Manufacturer:EDAC
Manufacturer Number:896-084-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-208

Detailed Description

Discover our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. With a sleek black color and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually appealing but also highly efficient. Featuring two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they ensure secure and reliable connections. With 84 positions available, these connectors offer ample room for various applications. Their straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and high-temperature environments. Trust in our connectors to deliver exceptional connectivity for your PCB needs.