896-084-555-212

Heilind Number:EDA896-084-555-212
Manufacturer:EDAC
Manufacturer Number:896-084-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, each connector features two rows of 84 positions, ensuring seamless communication between boards. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, these connectors offer reliable performance in even the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where durability is key. Perfect for board-to-board connections, these connectors promise secure linkages for your electronic systems. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.