896-084-555-802

Heilind Number:EDA896-084-555-802
Manufacturer:EDAC
Manufacturer Number:896-084-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a dual-row design and a pitch of .125 inches, they offer seamless integration into your circuit board setup. The straight mount orientation and 84 positions cater to a wide range of applications, while the operating temperature range of -40 to 105°C guarantees stable functioning even in extreme conditions. Elevate your connectivity solutions with these high-quality connectors.