896-084-555-803

Heilind Number:EDA896-084-555-803
Manufacturer:EDAC
Manufacturer Number:896-084-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-803

Detailed Description

Enhance your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 3A amperage rating, they offer reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connectivity for up to 84 positions. Engineered for versatility, their straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for a wide range of PCB applications. Explore our extensive range of connectors for all your electronic connectivity needs.