896-084-555-804

Heilind Number:EDA896-084-555-804
Manufacturer:EDAC
Manufacturer Number:896-084-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-804

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors offer reliable performance even in extreme operating conditions, with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they ensure robust and efficient signal transmission. With 84 positions spread across 2 rows and a pitch of .125 inches, they provide ample connectivity options for your applications. Whether for industrial machinery or telecommunications equipment, these connectors are built to deliver exceptional quality and performance. Trust in their straight mount orientation and wide operating temperature range of -40 to 105°C to keep your systems running smoothly. Upgrade your PCB setup with these essential components, and experience seamless connectivity like never before.