896-084-555-807

Heilind Number:EDA896-084-555-807
Manufacturer:EDAC
Manufacturer Number:896-084-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-807

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for robust insulation. With a contact material of Copper Alloy, they ensure secure and efficient conductivity. The dual-row configuration with a pitch of .125 inches and row spacing of .2 inches offers versatility in PCB layout. Boasting 84 positions and an amperage of 3A, they provide ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial settings where durability is paramount. Trust in our connectors to deliver seamless board-to-board connectivity in your electronic designs.