896-084-555-812

Heilind Number:EDA896-084-555-812
Manufacturer:EDAC
Manufacturer Number:896-084-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3 A, they ensure reliable power delivery for your devices. The copper alloy contact material guarantees secure connections, while the dual-row configuration with 84 positions offers ample versatility for your PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Enhance your connectivity solutions with the latest in high-quality Card Edge Connectors.