896-084-556-201

Heilind Number:EDA896-084-556-201
Manufacturer:EDAC
Manufacturer Number:896-084-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-556-201

Detailed Description

Enhance the performance of your circuitry with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at a maximum amperage of 3A. With a pitch of .125 inches and two rows of 84 positions, they offer seamless integration into your PCB layout. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Elevate your connectivity with these high-quality connectors.