896-084-556-203

Heilind Number:EDA896-084-556-203
Manufacturer:EDAC
Manufacturer Number:896-084-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-556-203

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for lasting performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of handling up to 3A of current. With a 2-row configuration and a total of 84 positions, they offer ample connectivity options for your applications. The black housing not only adds a sleek touch but also indicates their high-temperature resilience, operating flawlessly in environments ranging from -40 to 105°C. Their .125" pitch and .2" row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Trust in these connectors for reliable and efficient PCB interconnections in various electronic systems.