896-084-556-204

Heilind Number:EDA896-084-556-204
Manufacturer:EDAC
Manufacturer Number:896-084-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-556-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with an amperage rating of 3 A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and fire resistance. Featuring two rows of contacts made from Copper Alloy, and a pitch of .125 inches, they offer precise and efficient board-to-board connection. With a total of 84 positions and a straight mount orientation, these connectors provide ample flexibility in your PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your connectivity solutions with these high-quality connectors.