896-084-556-212

Heilind Number:EDA896-084-556-212
Manufacturer:EDAC
Manufacturer Number:896-084-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-556-212

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 84 positions, they offer ample room for seamless board-to-board connections. The contact material, a high-quality Copper Alloy, guarantees efficient power transmission, while the precise pitch and row spacing of .125 and .2 inches, respectively, ensure a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Upgrade your PCB setups with this essential component, a reliable solution for your connectivity needs.