896-084-556-802

Heilind Number:EDA896-084-556-802
Manufacturer:EDAC
Manufacturer Number:896-084-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-556-802

Detailed Description

Upgrade your electronics with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a 3A amperage and copper alloy contact material, they provide reliable power transmission. The dual-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless connectivity for your PCB boards. Boasting 84 positions, these connectors allow for extensive data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our straight mount orientation for easy installation. Elevate your connectivity game with these essential components.