896-084-556-803

Heilind Number:EDA896-084-556-803
Manufacturer:EDAC
Manufacturer Number:896-084-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-556-803

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows for versatile connectivity, they offer seamless integration in your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the most demanding industrial environments. Upgrade your systems with the ultimate in durability and efficiency.