896-084-556-807

Heilind Number:EDA896-084-556-807
Manufacturer:EDAC
Manufacturer Number:896-084-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-556-807

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure durability and safety. Featuring two rows and 84 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Choose black for a sleek and professional finish. Trust in our high-quality connectors for seamless and efficient electronic connections.