896-084-556-808

Heilind Number:EDA896-084-556-808
Manufacturer:EDAC
Manufacturer Number:896-084-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-556-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows for seamless integration, they offer a total of 84 positions for versatile connectivity. Engineered for precision, the connectors have a row spacing of .2 inches and operate flawlessly in temperatures ranging from -40 to 105 °C. Ideal for demanding industrial applications, these connectors guarantee efficient power transmission at a maximum amperage of 3A. Trust in our quality craftsmanship to meet your connectivity needs.