896-084-558-202

Heilind Number:EDA896-084-558-202
Manufacturer:EDAC
Manufacturer Number:896-084-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a right-angle mount orientation, they offer seamless integration into your PCB layout. Each connector boasts two rows of 84 positions, ensuring ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for a wide range of industrial and commercial projects. Elevate your board-to-board connections with these high-quality, black connectors.