896-084-558-203

Heilind Number:EDA896-084-558-203
Manufacturer:EDAC
Manufacturer Number:896-084-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-558-203

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors in sleek black. Engineered for superior performance, they boast a maximum amperage of 3 A and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. Featuring two rows with a total of 84 positions, these connectors offer seamless board-to-board integration with a pitch of .125 inches and row spacing of .2 inches. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our innovative design to deliver unmatched connectivity for your PCB projects. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors in sleek black. Engineered for superior performance, they boast a maximum amperage of 3 A and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. Featuring two rows with a total of 84 positions, these connectors offer seamless board-to-board integration with a pitch of .125 inches and row spacing of .2 inches. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our innovative design to deliver unmatched connectivity for your PCB projects.