896-084-558-204

Heilind Number:EDA896-084-558-204
Manufacturer:EDAC
Manufacturer Number:896-084-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-558-204

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your PCB applications. With a total of 84 positions, these connectors provide ample connectivity options for your projects. Their right-angle mount orientation allows for efficient and space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial use. Upgrade to our Card Edge Connectors for reliable and high-performance board-to-board connections.