896-084-558-207

Heilind Number:EDA896-084-558-207
Manufacturer:EDAC
Manufacturer Number:896-084-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-558-207

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a two-row configuration, these connectors offer seamless connectivity for your PCB applications. Featuring UL 94V-0 Polyphenylene Sulfide housing, they ensure enhanced safety and durability. Crafted with precision, the Copper Alloy contacts provide efficient power transmission, with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing make for easy installation, while the 84 positions cater to a wide range of connectivity needs. Whether you require right-angle mounting or need to operate in extreme temperatures ranging from -40 to 105 °C, these connectors deliver uncompromising performance. Explore our range of connectors for your next project.