896-084-558-212

Heilind Number:EDA896-084-558-212
Manufacturer:EDAC
Manufacturer Number:896-084-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-558-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors offer a reliable amperage of 3 A and boast UL 94V-0 Polyphenylene Sulfide housing material for enhanced performance. With two rows and a total of 84 positions, they provide ample connectivity for your PCB needs. Crafted with copper alloy contact material and featuring a pitch of .125 inches and row spacing of .2 inches, they ensure seamless communication between your devices. Their right angle mount orientation adds versatility to your setup while their wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for high-demand applications, these connectors are a must-have in your electronic toolkit.