896-084-558-802

Heilind Number:EDA896-084-558-802
Manufacturer:EDAC
Manufacturer Number:896-084-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-558-802

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide to ensure durability and safety. With a low amperage of 3A, they are suitable for various applications. Offering a reliable connection, the contact material is crafted from copper alloy. The connectors boast two rows with a pitch of .125 inches and a row spacing of .2 inches, accommodating a total of 84 positions. Perfect for space-saving designs, they have a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring efficiency and quality.