896-084-558-803

Heilind Number:EDA896-084-558-803
Manufacturer:EDAC
Manufacturer Number:896-084-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-558-803

Detailed Description

Upgrade your high-temperature applications with our black Card Edge Connectors. Designed for seamless connectivity in demanding environments, these connectors offer a reliable solution with a 3 A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure robust performance and durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. With 84 positions available, you can easily connect multiple components on your PCB. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in varying conditions. Perfect for industrial and electronic applications, these connectors guarantee secure and efficient board-to-board connections. Elevate your connectivity solutions with our high-quality Card Edge Connectors.