896-084-558-807

Heilind Number:EDA896-084-558-807
Manufacturer:EDAC
Manufacturer Number:896-084-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-558-807

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, these connectors ensure reliable power delivery with an amperage rating of 3A. Their two-row configuration with 84 positions offers ample connectivity options, while the right-angle mount orientation allows for efficient PCB assembly. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Upgrade your system with these high-quality card edge connectors, essential components in any PCB setup.