896-084-558-808

Heilind Number:EDA896-084-558-808
Manufacturer:EDAC
Manufacturer Number:896-084-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-558-808

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a double-row configuration and a total of 84 positions, they offer ample connectivity options for your PCB projects. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for versatility, these connectors feature a right-angle mount orientation, making them ideal for various applications. With an operating temperature range of -40 to 105°C, they guarantee consistent performance even in extreme conditions. Upgrade your setup with these high-quality connectors, a must-have in any professional's toolkit.