896-084-559-207

Heilind Number:EDA896-084-559-207
Manufacturer:EDAC
Manufacturer Number:896-084-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With two rows and 84 positions, they offer ample connectivity options for your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications where durability and performance are paramount. Upgrade your PCB setup with these Black Card Edge Connectors today.