896-084-559-212

Heilind Number:EDA896-084-559-212
Manufacturer:EDAC
Manufacturer Number:896-084-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-559-212

Detailed Description

Discover our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors are built to last. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure reliable connectivity for your applications. The right-angle mount orientation and 84 positions make them versatile for various PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, they guarantee consistent performance even in extreme conditions. Elevate your connectivity game with these premium connectors.