896-084-559-804

Heilind Number:EDA896-084-559-804
Manufacturer:EDAC
Manufacturer Number:896-084-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-559-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. With a current rating of 3 A and copper alloy contact material, they offer efficient power transmission. The dual-row design with 84 positions and a pitch of .125 inches allows for high-density PCB connections. Perfect for right-angle mounting, these connectors provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for secure and dependable board-to-board connections.