896-084-559-807

Heilind Number:EDA896-084-559-807
Manufacturer:EDAC
Manufacturer Number:896-084-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-559-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed to deliver optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature settings. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your electronic components. The 84 positions provide ample room for secure attachment, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications requiring robust and durable connectivity solutions. Elevate your PCB design with our top-of-the-line Card Edge Connectors.