896-084-559-808

Heilind Number:EDA896-084-559-808
Manufacturer:EDAC
Manufacturer Number:896-084-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-559-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for top-notch performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a two-row configuration and 84 positions, they offer ample connectivity options for your electronic devices. Made with copper alloy contacts, these connectors ensure reliable power transmission, with a 3A amperage rating. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide precise and efficient connections. Their right-angle mount orientation allows for seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Upgrade your circuitry with these high-performance connectors.