896-084-559-812

Heilind Number:EDA896-084-559-812
Manufacturer:EDAC
Manufacturer Number:896-084-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-559-812

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors ensure reliable performance with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee durability and efficient conductivity. With a pitch of .125 inches and two rows for enhanced connectivity, they offer a total of 84 positions for versatile use. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their suitability for various applications. Trust in our black Card Edge Connectors to deliver uncompromising quality and performance for your PCB connectivity needs.