896-084-560-201

Heilind Number:EDA896-084-560-201
Manufacturer:EDAC
Manufacturer Number:896-084-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-560-201

Detailed Description

Enhance your high-temperature PCB connections with these advanced Card Edge Connectors. Designed for optimal performance, they ensure reliable power transmission with a 3A amperage rating. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees the safety and longevity of your connections, even in demanding industrial environments. With two rows and 84 positions, these connectors provide ample connectivity options while the copper alloy contact material ensures efficient signal transfer. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Elevate your PCB assembly with these high-quality connectors.