896-084-560-202

Heilind Number:EDA896-084-560-202
Manufacturer:EDAC
Manufacturer Number:896-084-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-560-202

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring high conductivity and longevity. With a double-row configuration and 84 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature settings. Trust in their straight mount orientation for secure and stable PCB connections. Elevate your electronic designs with these robust Card Edge Connectors.