896-084-560-203

Heilind Number:EDA896-084-560-203
Manufacturer:EDAC
Manufacturer Number:896-084-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-560-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless board-to-board connectivity with 84 positions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Upgrade your setup with these reliable and high-performing connectors.