896-084-560-207

Heilind Number:EDA896-084-560-207
Manufacturer:EDAC
Manufacturer Number:896-084-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-560-207

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage and copper alloy contact material, they guarantee reliable power transmission. Offering a total of 84 positions across two rows, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing enable precise and efficient installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Choose straight mount orientation for easy integration. Perfect for a wide range of applications, these connectors are a must-have for any project requiring high-performance board-to-board connectivity. Elevate your designs with our exceptional Card Edge Connectors.