896-084-560-208

Heilind Number:EDA896-084-560-208
Manufacturer:EDAC
Manufacturer Number:896-084-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-560-208

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and 84 positions, they offer ample space for seamless PCB connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, with a low operating temperature range of -40 to 105 °C. Perfect for board-to-board applications, these connectors provide a secure and stable linkage at a pitch of .125 inches, with row spacing of .2 inches. Whether for industrial or commercial use, their straight mount orientation offers easy installation. Upgrade your connectivity infrastructure with these cutting-edge connectors, a must-have in any electronics toolkit.