896-084-560-212

Heilind Number:EDA896-084-560-212
Manufacturer:EDAC
Manufacturer Number:896-084-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-560-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. With a robust amperage of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability even in high-temperature environments. Featuring two rows with a total of 84 positions, they offer ample connectivity for your PCB setups. The copper alloy contact material and .125-inch pitch deliver optimal performance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial applications requiring secure and efficient board-to-board connections. Upgrade your connectivity game with these top-of-the-line components.