896-084-560-808

Heilind Number:EDA896-084-560-808
Manufacturer:EDAC
Manufacturer Number:896-084-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-560-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a 3A amperage capacity, they provide reliable power transmission for your devices. The two rows of copper alloy contacts, with a pitch and row spacing of .125 and .2 inches respectively, offer seamless integration onto your PCB. With a total of 84 positions, these connectors facilitate efficient data transfer. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.