896-086-520-202

Heilind Number:EDA896-086-520-202
Manufacturer:EDAC
Manufacturer Number:896-086-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-520-202

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board connections. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee reliable conductivity. The connectors feature 86 positions in 2 rows, with a row spacing of .2 inches for efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for a wide range of applications. Trust in our connectors to provide secure and high-quality connections for your PCB projects.