896-086-520-203

Heilind Number:EDA896-086-520-203
Manufacturer:EDAC
Manufacturer Number:896-086-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-520-203

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, they offer not just durability but also a sleek aesthetic touch. With an amperage of 3A and housing material made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both power and safety. The two rows of copper alloy contacts, spaced at a pitch of .125 inches with .2 inches between rows, provide reliable and efficient connectivity. With 86 positions available, you have ample room for multiple connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your board-to-board connections with these top-of-the-line connectors.