896-086-520-212

Heilind Number:EDA896-086-520-212
Manufacturer:EDAC
Manufacturer Number:896-086-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-520-212

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both heat resistance and safety. With 86 positions spread across 2 rows, they offer ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality connectors to deliver exceptional performance in demanding environments.