896-086-520-803

Heilind Number:EDA896-086-520-803
Manufacturer:EDAC
Manufacturer Number:896-086-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-520-803

Detailed Description

Elevate your PCB connections with these High Temp Card Edge Connectors. Designed for precision and durability, they feature a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a contact material of Copper Alloy, they offer reliable conductivity, ideal for high-speed data transmission. The connectors boast two rows with a total of 86 positions, allowing for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing ensures efficient PCB layout. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.