896-086-520-804

Heilind Number:EDA896-086-520-804
Manufacturer:EDAC
Manufacturer Number:896-086-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-520-804

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors in sleek black. These connectors are designed for durability, with a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts ensuring reliable performance. With two rows of 86 positions each, they provide ample connectivity for your projects. The .125 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation offers flexibility in setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your hardware with these reliable and high-performance components.