896-086-520-808

Heilind Number:EDA896-086-520-808
Manufacturer:EDAC
Manufacturer Number:896-086-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-520-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable and durable operation. With a 3 A amperage rating, they ensure efficient power transfer, while the copper alloy contact material guarantees secure connections. Boasting two rows and 86 positions, they provide ample room for multiple connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your electronics with these high-quality connectors for seamless board-to-board connectivity.