896-086-520-812

Heilind Number:EDA896-086-520-812
Manufacturer:EDAC
Manufacturer Number:896-086-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-520-812

Detailed Description

Discover our high-temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors provide both durability and safety. Featuring copper alloy contacts and a pitch of .125 inches, they ensure reliable connectivity with an amperage rating of 3A. Perfect for two-row setups with 86 positions, these connectors offer seamless board-to-board integration. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for efficient and durable PCB connectivity.