896-086-521-201

Heilind Number:EDA896-086-521-201
Manufacturer:EDAC
Manufacturer Number:896-086-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-521-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and a total of 86 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material and a pitch of .125 inch guarantee secure and efficient data transmission. Whether you require straight or right-angle mount orientation, these connectors provide versatile solutions for your board-to-board connectivity needs. Trust in our cutting-edge technology to streamline your electronic projects.