896-086-521-202

Heilind Number:EDA896-086-521-202
Manufacturer:EDAC
Manufacturer Number:896-086-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-521-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 3A amperage rating and copper alloy contact material, they offer secure power transmission. The 2-row design with 86 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, these connectors are built to withstand temperatures ranging from -40 to 105 degrees Celsius, making them ideal for demanding industrial environments. Upgrade your PCB assemblies with our high-quality card edge connectors for seamless and efficient connectivity.