896-086-521-207

Heilind Number:EDA896-086-521-207
Manufacturer:EDAC
Manufacturer Number:896-086-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-521-207

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration with 86 positions allows for versatile connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for commercial or industrial applications, these connectors provide secure and seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for high-performance systems. Trust in our quality connectors to optimize your PCB setups with ease.